The SML4758A-E3/61 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a SMA package and is RoHS compliant.
Vishay SML4758A-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 0.09inch |
| Impedance | 110R |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.11inch |
| Zener Current | 4.5mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.