
Diode Zener Single 91V 5% 1W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Vishay SML4763A-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 2.087mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.79mm |
| Working Voltage | 91V |
| Zener Current | 2.8mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
No datasheet is available for this part.