
The SML4764A-E3/61 is a 100V 5% Zener diode with a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. It is designed for surface mount applications and is packaged in an SMA package. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. The SML4764A-E3/61 is manufactured by Vishay and is available in quantities of 1800 per reel.
Vishay SML4764A-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 350R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 2.5mA |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4764A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
