RESISTOR, METAL FILM, 0.25 W, 0.1; 1 %, 1 ohm - 2210000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Vishay SMM0204 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | SMM0204 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.