SMM0204 100 100K 5% B3
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |