
MELF Resistors 1/4watt 120ohms 5% 100ppm
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
