
The SMM02040B1204GBE00 is a fixed resistor from Vishay, available in a MELF package. It has a resistance of 1.2MR and a voltage rating of 200V. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is packaged in tape and reel, with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.2MR |
| Series | SMM0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |