
The SMM02040B5607JBE00 is a fixed resistor from Vishay with a voltage rating of 200V and a resistance of 560mR. It has a tolerance of 5% and is packaged in a MELF package with a diameter of 1.4mm and a length of 3.6mm. The resistor is designed to operate over a temperature range of -55°C to 155°C. It is available in quantities of 2500 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040B5607JBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 560mR |
| Series | SMM0204 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040B5607JBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
