RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |