Vishay SMM02040C1001DB300 technical specifications.
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1001DB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.