
Surface mount metal film resistor, 1kΩ resistance with 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 125°C. Automotive AEC-Q200 qualified and RoHS compliant, this component offers anti-sulfur protection and a cylindrical MELF construction. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Vishay SMM02040C1001FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMM02040C1001FB300 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1001FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
