The SMM02040C1003DB300 resistor from Vishay features a 100kR resistance value with a 0.5% tolerance. It is constructed with a metal film material and is packaged in a 0204 MELF package type. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |