
The SMM0204 series chip resistor from Vishay features a 0204 package with tin contact plating and a maximum operating temperature of 155°C. Operating temperatures range from -55°C to 155°C. The resistors are lead free and RoHS compliant, packaged in tape and reel. The SMM0204 series has a resistance of 100kR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1003FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1003FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
