The SMM0204 series from Vishay is a fixed resistor with a voltage rating of 200V and a resistance of 12kR. It has a tolerance of 1% and is packaged in a MELF case with a diameter of 1.4mm and a length of 3.6mm. The resistor is designed to operate over a temperature range of -55°C to 155°C and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |