The SMM0204 series from Vishay is a fixed resistor with a voltage rating of 200V and a tolerance of 1%. It is available in a MELF package with a length of 3.6mm and a width of 1.4mm. The resistor is lead free and RoHS compliant. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |