The SMM0204 series chip resistor features a 1.24k ohm resistance value with a 1% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format and is compliant with RoHS regulations. It has a diameter and width of 1.4mm and a length of 3.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1241FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1241FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.