
The SMM02040C1500FB000 is a surface mount thin film resistor with a resistance value of 150 ohms and a tolerance of 1%. It is designed for use in high-temperature applications, with a maximum operating temperature of 155 degrees Celsius. The resistor is packaged in a conformal coated cylindrical case with a diameter of 1.4mm and a length of 3.6mm. It is not designed for current sensing or fail-safe fusible applications, and does not have anti-surge capabilities. The resistor is manufactured by Vishay and is compliant with anti-sulfurated requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1500FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 150Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMM02040C1500FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.