
The SMM02040C1502FB000 is a 200V 15kR 1% lead free chip resistor in a 0204 package. It is designed for high-temperature operation up to 155°C and low-temperature operation down to -55°C. The resistor is packaged on a tape and reel for easy handling. It is compliant with RoHS regulations and features a tin contact plating. The resistor has a diameter and width of 1.4mm and a length of 3.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1502FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1502FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.