MELF Resistors 1/4watt 154ohms 1% 50ppm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1540FBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 154R |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1540FBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.