The SMM02040C1603FB300 is a 200V metal film resistor from Vishay with a resistance of 160kR and a tolerance of 1%. It is available in a MELF package with a diameter of 1.4mm and a length of 3.6mm. The resistor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1603FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 160kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1603FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.