The SMM02040C1604FB300 is a 1.6MR thin film chip resistor from Vishay, packaged in a MELF case with a diameter of 1.4mm and a length of 3.6mm. It has a tolerance of 1% and is RoHS compliant. The resistor is suitable for operation over the temperature range of -55°C to 125°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.6MR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |