The SMM0204 series 200V 18kR 1% chip resistor is available in a 0204 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant and features a tin contact plating. The resistor measures 3.6mm in length and 1.4mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1802FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1802FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.