The 1.8MR 1% Lead Free Chip Resistor 0204 is a fixed resistor from Vishay with a package size of 0204. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, with a contact plating of tin. It has a diameter and width of 1.4mm, and a length of 3.6mm.
Vishay SMM02040C1804FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1804FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.