This 200V MELF resistor features a 18.2k ohm resistance with a 1% tolerance, suitable for automotive applications with AEC-Q200 compliance. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is lead free and available in a package quantity of 3000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 18.2kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |