
The SMM02040C1828FB300 is a 1.82 ohm, 200V, 1% tolerance chip resistor in a 0204 package. It is lead free and features a tin contact plating. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel. The resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1828FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.82R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1828FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.