
The SMM0204 series resistor is a metal film type with a voltage rating of 200V and a resistance of 2MR. It features automotive AEC-Q200 and anti-sulfur characteristics, and is lead free. The resistor is packaged in a MELF 1406 package and is available on tape and reel. It operates over a temperature range of -55°C to 125°C with a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
