The SMM02040C2200FB000 resistor from Vishay is a fixed metal film device with a voltage rating of 200V and a resistance of 220 ohms. It features a tolerance of 1% and is packaged in a MELF 1406 type. Operating temperature range is from -55°C to 155°C. This resistor is lead free and RoHS compliant, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2200FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2200FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.