
Surface mount metal film resistor, 220 ohm resistance with 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a wide operating temperature range from -55°C to 125°C. Constructed with a cylindrical MELF package, 1.4mm diameter, and tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant, suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2200FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2200FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
