The SMM0204 series from Vishay is a range of fixed chip resistors with a 2.2MR resistance value and 200V voltage rating. These components are packaged in a MELF case and are lead free. Operating temperature range is from -55°C to 155°C. They are available in tape and reel packaging and are RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2204FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2204FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.