The SMM0204 is a 200V, 22.1kR, 1% lead free chip resistor with a 0204 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It is a fixed resistor with a resistance value of 22.1kR and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2212FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2212FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
