The SMM0204 series resistor from Vishay features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2500 units, packaged in tape and reel. The resistor has a voltage rating of 200V and a resistance of 221kΩ with a tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 221kR |
| Series | SMM0204 |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| RoHS | Compliant |