
The SMM0204 series chip resistor from Vishay features a 22.1 ohm resistance with a 1% tolerance and a 200V voltage rating. It is available in a MELF package with a length of 3.6mm. The resistor operates within a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
