The SMM0204 series from Vishay features 2.37kR MELF chip resistors with a voltage rating of 200V and a tolerance of 1%. These resistors have a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. They are available in a package quantity of 2500 per reel and are packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2371FBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2.37kR |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2371FBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.