
The SMM0204 is a 200V 1% chip resistor with a resistance of 24.9 ohms. It has a diameter of 1.4mm and a length of 3.6mm. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It can operate over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |