
The SMM0204 series from Vishay is a fixed resistor with a resistance of 2.61 ohms and a tolerance of 1%. It is available in a MELF package with a diameter of 1.4mm and a length of 3.6mm. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2618FBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2.61R |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2618FBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.