The SMM0204 series 200V 27kR 1% MELF chip resistor is a fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a MELF package and is lead-free. The resistor has a length of 3.6mm and a width of 1.4mm. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |