
The SMM02040C2708FB000 is a 200V 2.7R 1% MELF chip resistor from Vishay. It features automotive AEC-Q200 and anti-sulfur properties. The resistor measures 3.6mm in length and 1.4mm in width. It has a maximum power dissipation of 250mW and is available in tape and reel packaging. The device is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |