
The SMM0204 series chip resistor from Vishay features a 200V voltage rating and 30R resistance value with a tolerance of 1%. Operating temperature range is -55°C to 155°C. The resistor is lead free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |