The SMM0204 series 3.3 ohm resistor features a 1.4mm diameter and 1.4mm width, with a tolerance of 1%. It is lead free and has a maximum operating temperature of 155°C and minimum operating temperature of -55°C. The resistor is packaged in a 0204 case and is available on tape and reel. It is RoHS compliant and has a resistance value of 3.3 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3308FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3308FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.