
The SMM0204 series 200V 33R 1% MELF lead free chip resistor operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel for easy handling. This resistor is compliant with RoHS regulations and features a resistance of 33 ohms with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
