The SMM0204 series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2500 units per reel. The resistor has a resistance value of 33.2kΩ with a tolerance of 1%. It is suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3322FBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 33.2kR |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3322FBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.