The SMM0204 series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a MELF case and is available in tape and reel packaging. The resistor has a resistance of 3.32MR and a tolerance of 1%. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3324FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.32MR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3324FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.