Res Thin Film 0204(1406) 3.9 Ohm 1% 1/4W 50ppm/C Conformal Melf SMD Blister T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3908FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3908FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
