This 1.4mm diameter chip resistor features a 4.3 ohm resistance with a tolerance of 1% and is manufactured with lead free materials. It has a conformal package and a tin contact plating. The resistor operates over a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |