The SMM0204 series from Vishay is a line of fixed chip resistors with a voltage rating of 200V and a resistance of 47kR. These resistors have a tolerance of 1% and are lead free. They are available in a 0204 package and are packaged in tape and reel. The operating temperature range is from -55°C to 155°C, making them suitable for use in a variety of applications. The resistors are RoHS compliant and feature a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |