The SMM0204 series is a family of fixed chip resistors with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. These resistors are packaged in MELF (Metal Electrode Leadless Face) packages, which are lead free and RoHS compliant. The SMM0204 series has a resistance value of 4.7R and a tolerance of 1%. They are suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |