
The SMM0204 series is a range of fixed chip resistors with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. These resistors are packaged in a 0204 case and are lead free. They have a resistance of 475 ohms and a tolerance of 1%. The SMM0204 series is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C4750FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C4750FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.