The SMM0204 series chip resistor is a lead-free, automotive-grade component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 1% tolerance and a resistance value of 49.9Ω. The resistor is packaged in a 1406 case and is available in quantities of 3000 on tape and reel. It is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C4999FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C4999FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.