
The SMM02040C5102FB300 is a 200V rated, 51kR resistance, 1% tolerance, lead free chip resistor from Vishay. It features a conformal package and tin contact plating. The resistor has a diameter of 1.4mm and a length of 3.6mm. Operating temperature range is from -55°C to 155°C. The resistor is packaged on tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |