The SMM0204 series from Vishay is a fixed chip resistor with a voltage rating of 200V and a resistance of 560kR. It features a tolerance of 1% and is available in a MELF package. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |